58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ36A_R1_00001

DigiKey Part Number
3757-1.5SMCJ36A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ36A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ36A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ36A_R1_00001
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.39964kr.1,119.71
1.600kr.1.26539kr.2,024.62
2.400kr.1.19694kr.2,872.66
4.000kr.1.11998kr.4,479.92
5.600kr.1.07438kr.6,016.53
8.000kr.1.03006kr.8,240.48
20.000kr.0.93279kr.18,655.80
40.000kr.0.89394kr.35,757.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.30300kr.33.03
100kr.2.13020kr.213.02
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.30300kr.33.03
100kr.2.26970kr.226.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750