32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ20A_R1_00001

DigiKey Part Number
3757-1.5SMCJ20A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ20A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ20A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ20A_R1_00001
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.05700kr.40.57
100kr.2.64580kr.264.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.42391kr.1,139.13
1.600kr.1.28734kr.2,059.74
2.400kr.1.21771kr.2,922.50
4.000kr.1.13941kr.4,557.64
5.600kr.1.09302kr.6,120.91
8.000kr.1.04793kr.8,383.44
20.000kr.0.94897kr.18,979.40
40.000kr.0.90945kr.36,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750