
| 1.5SMCJ180CA_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-1.5SMCJ180CA_R1_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMCJ180CA_R1_00001 | 
| Description | TVS DIODE 180VWM 292VC DO214AB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 180V | |
| Voltage - Breakdown (Min) | 198V | |
| Voltage - Clamping (Max) @ Ipp | 292V | |
| Current - Peak Pulse (10/1000µs) | 5.1A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.1.29600 | kr.51,840.00 | 
| Unit Price without VAT: | kr.1.29600 | 
|---|---|
| Unit Price with VAT: | kr.1.62000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark