18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ11AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ11AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ11AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ11AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ11AS_R1_00001
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.34000kr.33.40
100kr.2.15380kr.215.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.52830kr.1,222.64
1.600kr.1.38171kr.2,210.74
2.400kr.1.30697kr.3,136.73
4.000kr.1.22292kr.4,891.68
5.600kr.1.17314kr.6,569.58
8.000kr.1.12475kr.8,998.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500