
MMBD3004A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD3004A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD3004A_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD3004A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004A_R1_00001 |
Description | DIODE ARRAY GP 240V 225MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 350 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54253 | kr.1,627.59 |
| 6.000 | kr.0.49071 | kr.2,944.26 |
| 9.000 | kr.0.46428 | kr.4,178.52 |
| 15.000 | kr.0.43457 | kr.6,518.55 |
| 21.000 | kr.0.41698 | kr.8,756.58 |
| 30.000 | kr.0.39987 | kr.11,996.10 |
| 75.000 | kr.0.36232 | kr.27,174.00 |
| 150.000 | kr.0.34872 | kr.52,308.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

