
1.5SMC36A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC36A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC36A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC36A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A-AU_R2_000A1 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04297 | kr.3,128.91 |
| 6.000 | kr.0.96563 | kr.5,793.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99900 | kr.29.99 |
| 100 | kr.1.92800 | kr.192.80 |
| 500 | kr.1.46542 | kr.732.71 |
| 1.000 | kr.1.31618 | kr.1,316.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.27100 | kr.32.71 |
| 100 | kr.2.25070 | kr.225.07 |
| 500 | kr.1.78154 | kr.890.77 |
| 1.000 | kr.1.62938 | kr.1,629.38 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

