
1.5SMC36A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-1.5SMC36A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC36A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC36A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A-AU_R2_000A1 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.05284 | kr.3,158.52 |
6.000 | kr.0.96349 | kr.5,780.94 |
9.000 | kr.0.91794 | kr.8,261.46 |
15.000 | kr.0.86677 | kr.13,001.55 |
21.000 | kr.0.83647 | kr.17,565.87 |
30.000 | kr.0.80702 | kr.24,210.60 |
75.000 | kr.0.79120 | kr.59,340.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.3.98700 | kr.39.87 |
100 | kr.2.60290 | kr.260.29 |
500 | kr.2.00602 | kr.1,003.01 |
1.000 | kr.1.81357 | kr.1,813.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.3.30200 | kr.33.02 |
100 | kr.2.27200 | kr.227.20 |
500 | kr.1.79840 | kr.899.20 |
1.000 | kr.1.64480 | kr.1,644.80 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |