
| 1.5SMC30A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-1.5SMC30A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC30A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC30A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC30A_R1_00001 | 
| Description | TVS DIODE 25.6VWM 41.4V DO214AB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 25.6V | |
| Voltage - Breakdown (Min) | 28.5V | |
| Voltage - Clamping (Max) @ Ipp | 41.4V | |
| Current - Peak Pulse (10/1000µs) | 36A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.1.73520 | kr.1,388.16 | 
| 1.600 | kr.1.57444 | kr.2,519.10 | 
| 2.400 | kr.1.49245 | kr.3,581.88 | 
| 4.000 | kr.1.40034 | kr.5,601.36 | 
| 5.600 | kr.1.34576 | kr.7,536.26 | 
| 8.000 | kr.1.29273 | kr.10,341.84 | 
| 20.000 | kr.1.17632 | kr.23,526.40 | 
| 40.000 | kr.1.16640 | kr.46,656.00 | 
| Unit Price without VAT: | kr.9.73000 | 
|---|---|
| Unit Price with VAT: | kr.12.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark