
1.5SMC30A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC30A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC30A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A_R1_00001 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.73520 | kr.1,388.16 |
| 1.600 | kr.1.57444 | kr.2,519.10 |
| 2.400 | kr.1.49245 | kr.3,581.88 |
| 4.000 | kr.1.40034 | kr.5,601.36 |
| 5.600 | kr.1.34576 | kr.7,536.26 |
| 8.000 | kr.1.29273 | kr.10,341.84 |
| 20.000 | kr.1.17632 | kr.23,526.40 |
| 40.000 | kr.1.16640 | kr.46,656.00 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |

