
1.5SMC27AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC27AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC27AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC27AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27AS_R1_00001 |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC27AS_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.61496 | kr.1,291.97 |
| 1.600 | kr.1.46348 | kr.2,341.57 |
| 2.400 | kr.1.38627 | kr.3,327.05 |
| 4.000 | kr.1.29946 | kr.5,197.84 |
| 5.600 | kr.1.24802 | kr.6,988.91 |
| 8.000 | kr.1.19804 | kr.9,584.32 |
| 20.000 | kr.1.08833 | kr.21,766.60 |
| 40.000 | kr.1.06664 | kr.42,665.60 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

