
1.5SMC27A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC27A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC27A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC27A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27A_R1_00001 |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.74876 | kr.1,399.01 |
| 1.600 | kr.1.58674 | kr.2,538.78 |
| 2.400 | kr.1.50411 | kr.3,609.86 |
| 4.000 | kr.1.41128 | kr.5,645.12 |
| 5.600 | kr.1.35627 | kr.7,595.11 |
| 8.000 | kr.1.30283 | kr.10,422.64 |
| 20.000 | kr.1.18551 | kr.23,710.20 |
| 40.000 | kr.1.17551 | kr.47,020.40 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |

