
1.5SMC250A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC250A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC250A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC250A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250A_R1_00001 |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.39964 | kr.1,119.71 |
| 1.600 | kr.1.26539 | kr.2,024.62 |
| 2.400 | kr.1.19694 | kr.2,872.66 |
| 4.000 | kr.1.11998 | kr.4,479.92 |
| 5.600 | kr.1.07438 | kr.6,016.53 |
| 8.000 | kr.1.03006 | kr.8,240.48 |
| 20.000 | kr.0.93279 | kr.18,655.80 |
| 40.000 | kr.0.89394 | kr.35,757.60 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

