219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160A_R1_00001

DigiKey Part Number
3757-1.5SMC160A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC160A_R1_00001
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.1.42353kr.56,941.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.42353
Unit Price with VAT:kr.1.77941