
1.5SMC110AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC110AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC110AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC110AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110AS_R1_00001 |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.39964 | kr.1,119.71 |
| 1.600 | kr.1.26539 | kr.2,024.62 |
| 2.400 | kr.1.19694 | kr.2,872.66 |
| 4.000 | kr.1.11998 | kr.4,479.92 |
| 5.600 | kr.1.10134 | kr.6,167.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.30300 | kr.33.03 |
| 100 | kr.2.13020 | kr.213.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.94200 | kr.29.42 |
| 100 | kr.2.01610 | kr.201.61 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

