10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA_R2_00001

DigiKey Part Number
3757-1.5KE6.8CA_R2_00001TR-ND - Tape & Reel (TR)
3757-1.5KE6.8CA_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA_R2_00001
Description
TVS DIODE 5.8VWM 10.5VC DO201AE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.30000kr.4.30
10kr.2.66700kr.26.67
100kr.1.71210kr.171.21
500kr.1.29978kr.649.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.12834kr.1,410.42
2.500kr.1.02227kr.2,555.68
3.750kr.0.96817kr.3,630.64
6.250kr.0.90737kr.5,671.06
8.750kr.0.87135kr.7,624.31
12.500kr.0.83633kr.10,454.12
31.250kr.0.75950kr.23,734.38
62.500kr.0.74260kr.46,412.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.30000
Unit Price with VAT:kr.5.37500