
MMSZ5251BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5251BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5251BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5251BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251BS-AU_R1_000A1 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21760 | kr.1,088.00 |
| 10.000 | kr.0.17280 | kr.1,728.00 |
| 15.000 | kr.0.16960 | kr.2,544.00 |
| 25.000 | kr.0.16640 | kr.4,160.00 |
| 35.000 | kr.0.16076 | kr.5,626.60 |
| 50.000 | kr.0.14941 | kr.7,470.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

