
A2C25-A-C8 | |
|---|---|
DigiKey Part Number | 298-12073-ND |
Manufacturer | |
Manufacturer Product Number | A2C25-A-C8 |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 1.430" (36.32mm) |
Part Status Active | Width 0.630" (16.00mm) |
Type Clip, U-Type | Height 0.360" (9.14mm) |
Opening Size 0.250" (6.35mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.53742 | kr.3,268.71 |
| Unit Price without VAT: | kr.6.53742 |
|---|---|
| Unit Price with VAT: | kr.8.17178 |

