UTPSP40BUY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.362.31800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.266.50200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.264.83400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: kr.295.38000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.273.57700
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSP40BUY

DigiKey Part Number
298-16557-ND
Manufacturer
Manufacturer Product Number
UTPSP40BUY
Description
COPPER PATCH CORD, CAT 6, BLUE U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
40.00' (12.19m)
Shielding
Unshielded
Color
Blue
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.274.45900kr.2,744.59
Unit Price without VAT:kr.274.45900
Unit Price with VAT:kr.343.07375