
UTPSP35BUY | |
|---|---|
DigiKey Part Number | UTPSP35BUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP35BUY |
Description | COPPER PATCH CORD, CAT 6, BLUE U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.68000 | kr.276.68 |
| 10 | kr.257.27100 | kr.2,572.71 |
| 25 | kr.249.91520 | kr.6,247.88 |
| 50 | kr.244.48180 | kr.12,224.09 |
| 100 | kr.239.15940 | kr.23,915.94 |
| 250 | kr.232.28924 | kr.58,072.31 |
| 500 | kr.227.21368 | kr.113,606.84 |
| 1.000 | kr.222.24217 | kr.222,242.17 |
| 2.500 | kr.215.82526 | kr.539,563.15 |
| Unit Price without VAT: | kr.276.68000 |
|---|---|
| Unit Price with VAT: | kr.345.85000 |

