
UTPSP15Y | |
|---|---|
DigiKey Part Number | 298-16533-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP15Y |
Description | COPPER PATCH CORD, CAT 6, OFF WH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.17000 | kr.180.17 |
| 10 | kr.167.56600 | kr.1,675.66 |
| 25 | kr.162.78200 | kr.4,069.55 |
| 50 | kr.159.24800 | kr.7,962.40 |
| 100 | kr.155.78670 | kr.15,578.67 |
| 250 | kr.151.31952 | kr.37,829.88 |
| 500 | kr.148.02014 | kr.74,010.07 |
| 1.000 | kr.144.78772 | kr.144,787.72 |
| 2.500 | kr.140.61479 | kr.351,536.97 |
| Unit Price without VAT: | kr.180.17000 |
|---|---|
| Unit Price with VAT: | kr.225.21250 |

