
UTPSP15BLY | |
|---|---|
DigiKey Part Number | 298-16526-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP15BLY |
Description | COPPER PATCH CORD, CAT 6, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.81000 | kr.175.81 |
| 10 | kr.163.51400 | kr.1,635.14 |
| 25 | kr.158.84560 | kr.3,971.14 |
| 50 | kr.155.39720 | kr.7,769.86 |
| 100 | kr.152.01980 | kr.15,201.98 |
| 250 | kr.147.66028 | kr.36,915.07 |
| 500 | kr.144.44096 | kr.72,220.48 |
| 1.000 | kr.141.28646 | kr.141,286.46 |
| 2.500 | kr.137.21428 | kr.343,035.70 |
| Unit Price without VAT: | kr.175.81000 |
|---|---|
| Unit Price with VAT: | kr.219.76250 |

