Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A10GR | |
|---|---|
DigiKey Part Number | UTPK6A10GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A10GR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX10GR | Panduit Corp | 0 | 298-UTP6AX10GR-ND | kr.184.57000 | Parametric Equivalent |
| UTP6AX3MGR | Panduit Corp | 0 | 298-UTP6AX3MGR-ND | kr.183.66300 | Parametric Equivalent |
| UTPK6A3MGR | Panduit Corp | 0 | UTPK6A3MGR-ND | kr.195.80500 | Parametric Equivalent |
| MP-6A28GNSGRN-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSGRN-010-ND | kr.73.04000 | Parametric Equivalent |
| TRD630A-GRN-10F-5PK | L-com | 0 | 5073-TRD630A-GRN-10F-5PK-ND | kr.322.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.196.80600 | kr.1,968.06 |
| Unit Price without VAT: | kr.196.80600 |
|---|---|
| Unit Price with VAT: | kr.246.00750 |






