
UTP6AX3GR | |
|---|---|
DigiKey Part Number  | 298-UTP6AX3GR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UTP6AX3GR  | 
Description  | CABLE MOD 8P8C PLUG TO PLUG 3'  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 3.00' (914.4mm)  | |
Shielding  | Unshielded  | |
Color  | Green  | |
Features  | Molded Plugs  | |
Style  | Cat6a  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.153.41000 | kr.153.41 | 
| 10 | kr.142.68800 | kr.1,426.88 | 
| 25 | kr.138.61360 | kr.3,465.34 | 
| 50 | kr.135.60580 | kr.6,780.29 | 
| 100 | kr.132.65980 | kr.13,265.98 | 
| 250 | kr.128.85784 | kr.32,214.46 | 
| 500 | kr.126.04928 | kr.63,024.64 | 
| 1.000 | kr.123.29773 | kr.123,297.73 | 
| 2.500 | kr.119.74666 | kr.299,366.65 | 
| Unit Price without VAT: | kr.153.41000 | 
|---|---|
| Unit Price with VAT: | kr.191.76250 | 

