
UTP6AX20BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX20BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX20BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.20000 | kr.269.20 |
| 10 | kr.250.32200 | kr.2,503.22 |
| 25 | kr.243.16680 | kr.6,079.17 |
| 50 | kr.237.88180 | kr.11,894.09 |
| 100 | kr.232.70270 | kr.23,270.27 |
| 250 | kr.226.01848 | kr.56,504.62 |
| 500 | kr.221.08176 | kr.110,540.88 |
| 1.000 | kr.216.24485 | kr.216,244.85 |
| 2.500 | kr.210.00094 | kr.525,002.35 |
| Unit Price without VAT: | kr.269.20000 |
|---|---|
| Unit Price with VAT: | kr.336.50000 |

