
UTP6AX2 | |
|---|---|
DigiKey Part Number | 298-UTP6AX2-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX2 |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.29000 | kr.148.29 |
| 10 | kr.137.92000 | kr.1,379.20 |
| 25 | kr.133.98440 | kr.3,349.61 |
| 50 | kr.131.07820 | kr.6,553.91 |
| 100 | kr.128.23090 | kr.12,823.09 |
| 250 | kr.124.55664 | kr.31,139.16 |
| 500 | kr.121.84262 | kr.60,921.31 |
| 1.000 | kr.119.18325 | kr.119,183.25 |
| 2.500 | kr.115.75090 | kr.289,377.25 |
| Unit Price without VAT: | kr.148.29000 |
|---|---|
| Unit Price with VAT: | kr.185.36250 |

