UTP28SP9.5MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.229.87600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.234.33900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14
Unit Price: kr.252.14000
Datasheet
Image for UTP28SP9.5MBU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP9.5MBU

DigiKey Part Number
UTP28SP9.5MBU-ND
Manufacturer
Manufacturer Product Number
UTP28SP9.5MBU
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 31.17' (9.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
31.17' (9.50m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28SP31BUPanduit Corp0UTP28SP31BU-NDkr.229.87600Parametric Equivalent
UTP28SP32BUPanduit Corp0UTP28SP32BU-NDkr.234.33900Parametric Equivalent
UTPSP30BUYPanduit Corp14298-16553-NDkr.252.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.230.77000kr.2,307.70
Unit Price without VAT:kr.230.77000
Unit Price with VAT:kr.288.46250