Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP8.5MGR | |
|---|---|
DigiKey Part Number | UTP28SP8.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8.5MGR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.89' (8.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 27.89' (8.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP27GR | Panduit Corp | 0 | UTP28SP27GR-ND | kr.212.38400 | Parametric Equivalent |
| UTP28SP28GR | Panduit Corp | 0 | UTP28SP28GR-ND | kr.216.76500 | Parametric Equivalent |
| UTP28SP29GR | Panduit Corp | 0 | UTP28SP29GR-ND | kr.221.03800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.216.36500 | kr.2,163.65 |
| Unit Price without VAT: | kr.216.36500 |
|---|---|
| Unit Price with VAT: | kr.270.45625 |

