Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP40MBU | |
|---|---|
DigiKey Part Number | UTP28SP40MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP40MBU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 131.23' (40.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP125BU | Panduit Corp | 0 | UTP28SP125BU-ND | kr.635.44300 | Parametric Equivalent |
| UTP28SP130BU | Panduit Corp | 0 | UTP28SP130BU-ND | kr.656.30100 | Parametric Equivalent |
| UTPSP40MBUY | Panduit Corp | 0 | UTPSP40MBUY-ND | kr.674.10800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.661.48600 | kr.6,614.86 |
| Unit Price without VAT: | kr.661.48600 |
|---|---|
| Unit Price with VAT: | kr.826.85750 |


