MFR Recommended

| UTP28SP3RD-Q | |
|---|---|
| DigiKey Part Number | UTP28SP3RD-Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | UTP28SP3RD-Q | 
| Description | COPPER PATCH CORD, CATEGORY 6 PE | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 3.00' (914.4mm) | |
| Shielding | Unshielded | |
| Color | Red | |
| Features | Latch Lock, Molded Plugs | |
| Style | Cat6 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark