Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP38GR | |
|---|---|
DigiKey Part Number | UTP28SP38GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP38GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 38.00' (11.58m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 38.00' (11.58m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.260.50400 | kr.2,605.04 |
| Unit Price without VAT: | kr.260.50400 |
|---|---|
| Unit Price with VAT: | kr.325.63000 |

