UTP28SP37MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.735.53500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.607.83500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.628.50300
Datasheet
Image for UTP28SP37MBU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP37MBU

DigiKey Part Number
UTP28SP37MBU-ND
Manufacturer
Manufacturer Product Number
UTP28SP37MBU
Description
CAT6 UTP 28AWG CM/LSZH CABLE ASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 121.39' (37.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
121.39' (37.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPRBU120Panduit Corp0UPRBU120-NDkr.735.53500Parametric Equivalent
UTP28SP120BUPanduit Corp0UTP28SP120BU-NDkr.607.83500Parametric Equivalent
UTP28SP125BUPanduit Corp0UTP28SP125BU-NDkr.628.50300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.613.44600kr.6,134.46
Unit Price without VAT:kr.613.44600
Unit Price with VAT:kr.766.80750