
UTP28SP35BU | |
|---|---|
DigiKey Part Number | UTP28SP35BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP35BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.33000 | kr.275.33 |
| 10 | kr.256.02300 | kr.2,560.23 |
| 25 | kr.248.70200 | kr.6,217.55 |
| 50 | kr.243.29580 | kr.12,164.79 |
| 100 | kr.238.00000 | kr.23,800.00 |
| 250 | kr.231.16312 | kr.57,790.78 |
| 500 | kr.226.11468 | kr.113,057.34 |
| 1.000 | kr.221.16667 | kr.221,166.67 |
| 2.500 | kr.214.78044 | kr.536,951.10 |
| Unit Price without VAT: | kr.275.33000 |
|---|---|
| Unit Price with VAT: | kr.344.16250 |

