
UTP28SP2M | |
|---|---|
DigiKey Part Number | 298-23727-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2M |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.51000 | kr.132.51 |
| 10 | kr.123.26200 | kr.1,232.62 |
| 25 | kr.119.74480 | kr.2,993.62 |
| 50 | kr.117.14800 | kr.5,857.40 |
| 100 | kr.114.60440 | kr.11,460.44 |
| 250 | kr.111.32152 | kr.27,830.38 |
| 500 | kr.108.89648 | kr.54,448.24 |
| 1.000 | kr.106.52145 | kr.106,521.45 |
| 2.500 | kr.103.45516 | kr.258,637.90 |
| Unit Price without VAT: | kr.132.51000 |
|---|---|
| Unit Price with VAT: | kr.165.63750 |




