UTP28SP10OR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.146.04500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.145.42100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.131.00500
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 127
Unit Price: kr.51.70000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: kr.62.05000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 29
Unit Price: kr.56.71000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP10OR

DigiKey Part Number
298-16389-ND
Manufacturer
Manufacturer Product Number
UTP28SP10OR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Orange
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.148.66000kr.148.66
10kr.138.27700kr.1,382.77
25kr.134.33040kr.3,358.26
50kr.131.41760kr.6,570.88
100kr.128.56270kr.12,856.27
250kr.124.87832kr.31,219.58
500kr.122.15676kr.61,078.38
1.000kr.119.49088kr.119,490.88
2.500kr.116.04956kr.290,123.90
Manufacturers Standard Package
Unit Price without VAT:kr.148.66000
Unit Price with VAT:kr.185.82500