
UTP28CH1OR | |
|---|---|
DigiKey Part Number | UTP28CH1OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH1OR |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.65000 | kr.67.65 |
| 10 | kr.62.95000 | kr.629.50 |
| 25 | kr.61.16080 | kr.1,529.02 |
| 50 | kr.59.83820 | kr.2,991.91 |
| 100 | kr.58.54170 | kr.5,854.17 |
| 250 | kr.56.86852 | kr.14,217.13 |
| 500 | kr.55.63312 | kr.27,816.56 |
| 1.000 | kr.54.42250 | kr.54,422.50 |
| 2.500 | kr.52.86013 | kr.132,150.32 |
| Unit Price without VAT: | kr.67.65000 |
|---|---|
| Unit Price with VAT: | kr.84.56250 |

