Parametric Equivalent

UPRBU120 | |
|---|---|
DigiKey Part Number | UPRBU120-ND |
Manufacturer | |
Manufacturer Product Number | UPRBU120 |
Description | ZONE CORD, CAT 6 UTP SOLID RISER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 120.00' (36.58m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 120.00' (36.58m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.742.49600 | kr.7,424.96 |
| Unit Price without VAT: | kr.742.49600 |
|---|---|
| Unit Price with VAT: | kr.928.12000 |


