
UCT3S-X2 | |
|---|---|
DigiKey Part Number | UCT3S-X2-ND |
Manufacturer | |
Manufacturer Product Number | UCT3S-X2 |
Description | RECLSBLE FSTNR RECT 0.085" X 12" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.085" (2.16mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Panduit Corp | Width 0.085" (2.16mm) |
Series | Features Buckle |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Obsolete | Color Red |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCT3S-X0 | Panduit Corp | 726 | 298-4011-ND | kr.22.06000 | Similar |


