New at DigiKey
U10N11L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10N11L

DigiKey Part Number
298-U10N11L-ND
Manufacturer
Manufacturer Product Number
U10N11L
Description
SMARTZONE UPS, 10KVA, LI, 208V,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Desktop, Home Theater 10kVA / 10kW 208V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
208VAC, 240VAC
Applications
Desktop, Home Theater
Form
Desktop
Power - Rated
10kVA / 10kW
AC Outlets
2
Backup Time - Max Load
9 minutes
Media Lines Protected
RS-232
Voltage - Output
208V, 240V
Input Connector
Terminal Block
Output Connector
NEMA L6-30R (2)
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
24.400" L x 17.300" W (619.76mm x 439.42mm)
Height
3.400" (86.36mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107,822.66000kr.107,822.66
Manufacturers Standard Package
Unit Price without VAT:kr.107,822.66000
Unit Price with VAT:kr.134,778.32500