
TV105-3M20Y | |
|---|---|
DigiKey Part Number | 298-23717-ND |
Manufacturer | |
Manufacturer Product Number | TV105-3M20Y |
Description | TUBING 0.229" ID PVC 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.229" (5.82mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Black |
Series | Length 1000' (304.80m) |
Packaging Bulk | Wall Thickness 0.020" (0.51mm) |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type Solid Tubing | Heat Protection Flame Retardant, Heat Resistant |
Type Attributes Smooth | Liquid Protection Moisture Resistant, Oil Resistant |
Diameter - Inside 0.229" (5.82mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 0.289" (7.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,394.55000 | kr.1,394.55 |
| 2 | kr.1,364.24000 | kr.2,728.48 |
| 3 | kr.1,346.78667 | kr.4,040.36 |
| 5 | kr.1,325.11000 | kr.6,625.55 |
| 7 | kr.1,311.00286 | kr.9,177.02 |
| 10 | kr.1,296.21900 | kr.12,962.19 |
| Unit Price without VAT: | kr.1,394.55000 |
|---|---|
| Unit Price with VAT: | kr.1,743.18750 |

