
TMSTHS13-D0 | |
|---|---|
DigiKey Part Number | 298-23681-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS13-D0 |
Description | CABLE TIE HLDR MULTIPLE STUD 1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 1/2" (M13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Stud, 1/2" (M13) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.09000 | kr.13.09 |
| 10 | kr.12.19100 | kr.121.91 |
| 25 | kr.11.84480 | kr.296.12 |
| 50 | kr.11.58940 | kr.579.47 |
| 100 | kr.11.33910 | kr.1,133.91 |
| 250 | kr.11.01684 | kr.2,754.21 |
| 500 | kr.10.77872 | kr.5,389.36 |
| 1.000 | kr.10.54549 | kr.10,545.49 |
| 2.500 | kr.10.24454 | kr.25,611.35 |
| Unit Price without VAT: | kr.13.09000 |
|---|---|
| Unit Price with VAT: | kr.16.36250 |


