
TMEH4S13-D350 | |
|---|---|
DigiKey Part Number | 298-TMEH4S13-D350-ND |
Manufacturer | |
Manufacturer Product Number | TMEH4S13-D350 |
Description | TMEH4S13-D350 HEAVY DUTY TORQUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.15" L x 0.77" W x 1.85" H (29.2mm x 19.6mm x 47.0mm) | |
For Use With/Related Products | Cable Ties up to 0.510" (13.0mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.44512 | kr.12,722.56 |
| Unit Price without VAT: | kr.25.44512 |
|---|---|
| Unit Price with VAT: | kr.31.80640 |

