
T50FR-C20Y | |
|---|---|
DigiKey Part Number | 298-14146-ND |
Manufacturer | |
Manufacturer Product Number | T50FR-C20Y |
Description | SPIRAL WRAP 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.060" (1.52mm) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 4.000" (101.60mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,562.37000 | kr.2,562.37 |
| 2 | kr.2,506.55000 | kr.5,013.10 |
| 3 | kr.2,474.44000 | kr.7,423.32 |
| 5 | kr.2,434.51000 | kr.12,172.55 |
| 7 | kr.2,408.54857 | kr.16,859.84 |
| 10 | kr.2,393.94600 | kr.23,939.46 |
| Unit Price without VAT: | kr.2,562.37000 |
|---|---|
| Unit Price with VAT: | kr.3,202.96250 |



