Green Standard, Continuous Label 4.00" W x 1.20" L (101.6mm x 30.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T400X000YS1

DigiKey Part Number
T400X000YS1-ND
Manufacturer
Manufacturer Product Number
T400X000YS1
Description
SUPER-TACK CONTINUOUS TAPE, GREE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green Standard, Continuous Label 4.00" W x 1.20" L (101.6mm x 30.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
4.00" W x 1.20" L (101.6mm x 30.4mm)
Manufacturer
Panduit Corp
Color
Green
Packaging
Bulk
Material
Polyester
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Label Type
Standard, Continuous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,605.74000kr.2,605.74
Manufacturers Standard Package
Unit Price without VAT:kr.2,605.74000
Unit Price with VAT:kr.3,257.17500