
T38FR-TLY | |
|---|---|
DigiKey Part Number | T38FR-TLY-ND |
Manufacturer | |
Manufacturer Product Number | T38FR-TLY |
Description | SPIRAL WRAP 3/8" X 250' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 250' (76.20m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 250' (76.20m) |
Packaging Bulk | Wall Thickness 0.055" (1.40mm) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,954.88000 | kr.2,954.88 |
| Unit Price without VAT: | kr.2,954.88000 |
|---|---|
| Unit Price with VAT: | kr.3,693.60000 |

