Similar

T050X000YKC-WH | |
|---|---|
DigiKey Part Number | T050X000YKC-WH-ND |
Manufacturer | |
Manufacturer Product Number | T050X000YKC-WH |
Description | TAPE MARKING WHT CLR 1/2"X8.3YDS |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White Clear 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Category | Backing, Carrier Polyester Film |
Manufacturer Panduit Corp | Width 0.50" (12.70mm) 1/2" |
Series | Length 25' (7.6m) 8.3 yds |
Packaging Bulk | Color White Clear |
Part Status Obsolete | Usage General Purpose |
Tape Type Marking | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T050X000YKC-BK | Panduit Corp | 11 | 298-18758-ND | kr.61.22000 | Similar |





