
T050X000FJT | |
|---|---|
DigiKey Part Number | 298-18751-ND |
Manufacturer | |
Manufacturer Product Number | T050X000FJT |
Description | TAPE LABELING WHITE 1/2"X33.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive White 0.50" (12.70mm) 1/2" X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Category | Length 100' (30.5m) 33.3 yds |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Temperature Range -40°F ~ 180°F (-40°C ~ 82°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Labeling | Shelf Life 36 Months |
Width 0.50" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.824.14000 | kr.824.14 |
| 10 | kr.766.15100 | kr.7,661.51 |
| 25 | kr.744.14600 | kr.18,603.65 |
| 50 | kr.727.90180 | kr.36,395.09 |
| 100 | kr.711.98450 | kr.71,198.45 |
| 250 | kr.691.43836 | kr.172,859.59 |
| 500 | kr.676.25850 | kr.338,129.25 |
| Unit Price without VAT: | kr.824.14000 |
|---|---|
| Unit Price with VAT: | kr.1,030.17500 |

