Black Standard, Continuous Label 0.47" W x 360.00" L (12.0mm x 9.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050X000BXM-BK

DigiKey Part Number
298-T050X000BXM-BK-ND
Manufacturer
Manufacturer Product Number
T050X000BXM-BK
Description
PXE CASSETTE, CONTINUOUS TAPE, P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Standard, Continuous Label 0.47" W x 360.00" L (12.0mm x 9.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
0.47" W x 360.00" L (12.0mm x 9.1m)
Manufacturer
Panduit Corp
Color
Black
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Label Type
Standard, Continuous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.359.10000kr.359.10
Unit Price without VAT:kr.359.10000
Unit Price with VAT:kr.448.87500