Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X2MRD | |
|---|---|
DigiKey Part Number | STPK6X2MRD-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X2MRD |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030020 | Weidmüller | 1 | 1166030020-ND | kr.90.92000 | Parametric Equivalent |
| 1308452066-E | METZ CONNECT USA Inc. | 0 | 1849-1308452066-E-ND | kr.75.64300 | Parametric Equivalent |
| 1697676 | Phoenix Contact | 4 | 277-1697676-ND | kr.117.23000 | Parametric Equivalent |
| TRD695ASR-RED-2M | L-com | 0 | 5073-TRD695ASR-RED-2M-ND | kr.210.23000 | Parametric Equivalent |
| TRD695ASX-RED-2M | L-com | 0 | 5073-TRD695ASX-RED-2M-ND | kr.210.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.206.99500 | kr.2,069.95 |
| Unit Price without VAT: | kr.206.99500 |
|---|---|
| Unit Price with VAT: | kr.258.74375 |







