
STP6X9.5MBL | |
|---|---|
DigiKey Part Number | 298-19553-ND |
Manufacturer | |
Manufacturer Product Number | STP6X9.5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 31.17' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 31.17' (9.50m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 31.17' (9.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X10MBL | Panduit Corp | 0 | STP6X10MBL-ND | kr.382.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.37000 | kr.387.37 |
| Unit Price without VAT: | kr.387.37000 |
|---|---|
| Unit Price with VAT: | kr.484.21250 |

