STP6X5MRD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.262.76800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.269.94500
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X5MRD

DigiKey Part Number
STP6X5MRD-ND
Manufacturer
Manufacturer Product Number
STP6X5MRD
Description
COPPER PATCH CORD, CAT 6A, RED S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
16.40' (5.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a LSZH Environmental
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP6X16RDPanduit Corp0STP6X16RD-NDkr.262.76800Parametric Equivalent
STP6X17RDPanduit Corp0STP6X17RD-NDkr.269.94500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.265.62100kr.2,656.21
Unit Price without VAT:kr.265.62100
Unit Price with VAT:kr.332.02625